- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 3-1393143-6
3-1393143-6
TE Connectivity / AMP Brand
27E342=SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E342=SOCKETS
Product Highlights:
- Socket
- R10 Series
- Socket Type = Printed Circuit Board
- 2 Poles
- Terminal Configuration = PC In-Line
Search Keywords: 313931436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393143-6
-
Alias/AKA:27E342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$12.386
25
$11.260
50
$10.690
100
$10.160
150
$9.650
300
$5.940
450
$4.700
600 +
$4.610
Click for Quote
Log in
to unlock special pricing