- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 3-1393143-2
3-1393143-2
TE Connectivity / AMP Brand
27E305=SOCKET,KU,11,PC,NYL,N
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
27E305=SOCKET,KU,11,PC,NYL,N
Product Highlights:
- Socket
- KU Series
- Socket Type = Printed Circuit Board
- 1 through 3 Poles
- Terminal Configuration = PC
Search Keywords: 313931432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393143-2
-
Alias/AKA:27E305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
On Order:
1,125
can ship 5/27/26
Stock lot only:
18
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$9.372
25
$8.520
50
$8.430
100
$7.610
250
$7.570
500
$7.490
1,000
$7.430
2,500 +
$7.390
Click for Quote
Log in
to unlock special pricing