- Home ›
- All Products›
- 3-1393139-7
3-1393139-7
TE Connectivity / AMP Brand
MDR-4091=SML,L,4PDT,440VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MDR-4091=SML,L,4PDT,440VAC
Search Keywords: 313931397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393139-7
-
Alias/AKA:MDR-4091
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Silver Cadmium Oxide
-
Relay Mounting Type:Screw
-
Coil Power Rating AC:.01 VA
-
Coil Current:.02 A
-
Contact Current Rating (Max):10 A
-
Input Voltage:440 VAC
-
Power Relay Type:Rotary
-
Insulation Initial Dielectric Between Contacts & Coil:1880 V
-
Contact Voltage Rating:115 VAC
-
Coil Voltage Rating:440 VAC
-
Coil Magnetic System:Latching
-
Actuating System:AC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Operating Temperature Range:0 – 65 °C
-
Coil Power Rating:3 W
-
Contact Number of Poles:4
-
Product Height:3.13 in, 79.5 mm
-
Base Dimensions:2.625 x 2.626 in, 66.675 x 66.676 mm
-
Packaging Method:Carton & Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$4,219.28
3
$4,109.70
5 +
$4,057.01
Click for Quote
Log in
to unlock special pricing