- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1393136-1
3-1393136-1
TE Connectivity / AMP Brand
The 3-1393136-1 is a knob-adjustable, delay-on-release time delay relay with a timing range of 0.1 to 10 seconds for 120VAC ap ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The 3-1393136-1 is a knob-adjustable, delay-on-release time delay relay with a timing range of 0.1 to 10 seconds for 120VAC applications.
Product Highlights:
- CB Series
- Input Voltage = 24 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
- Mounting Options = Socket
Search Keywords: 313931361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393136-1
-
Alias/AKA:CB-1046B-38
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:1.8 to 180 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$136.35
3
$133.84
5
$131.30
6
$126.26
20
$116.54
100 +
$99.05
Click for Quote
Log in
to unlock special pricing