- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3-1393132-8
3-1393132-8
TE Connectivity / AMP Brand
P30P47A12P1-120=CONTACTORS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
P30P47A12P1-120=CONTACTORS
Product Highlights:
- Contactor Type = Definite Purpose
- P30 Series
- AC Actuating System
- Number of Poles = 4
- Contact Arrangement = 4 Form X, 4PST-NO-DM
Search Keywords: 313931328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393132-8
-
Alias/AKA:P30P47A12P1-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:4PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$271.14
2
$266.13
3
$261.09
5
$256.07
9
$251.06
20 +
$231.74
Click for Quote
Log in
to unlock special pricing