- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1393127-7
TE Connectivity / AMP Brand
3-1393127-7
Electromechanical Relay 125VDC 30A DPDT (85.73x63.8x63.5)mm Power Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1393127-7 |
| Alias/AKA: | PRD-11DG0-125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 125 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 30 A |
| Termination Style: | Screw Terminal |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 80 °C |
-
This product is discontinued, but still in stock.