- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393123-3
TE Connectivity / AMP Brand
3-1393123-3
KHU-17A13-120=KH
View Datasheet Ask the Datasheet Accessories Notify Me
- KHU Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1393123-3 |
| Alias/AKA: | KHU-17A13-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Socket |
| Operating Temperature: | -45 to 70 °C |
| Dimension: | 21.82 x 28.17 mm |
| Termination Style: | Solder |
| Coil Current: | 11 mA |
| Contact Form: | 4 Form C |
-
This product is discontinued, but still in stock.