- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393115-2
TE Connectivity / AMP Brand
3-1393115-2
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Product Highlights:
- Relay Type = Latching
- Relay Style = Latching
- KUL Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: 313931152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393115-2
-
Alias/AKA:KUL-11D15D-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 50 °C
-
Coil Resistance:350 Ohm
Tools/3D Models
+
Frequently Asked Questions
Is 3-1393115-2 RoHS compliant?
Yes, 3-1393115-2 is RoHS compliant.
What is the lead time for 3-1393115-2?
The standard lead time for 3-1393115-2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
On Order:
450
can ship 12/3/26
29 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$120.82
5
$116.69
10
$115.53
25
$114.37
50
$113.23
100 +
$112.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT