- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393115-1
3-1393115-1
TE Connectivity / AMP Brand
Power Relay - DPDT - 12 VDC - 10 A - KUL Series - Socket - Latching Dual Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 12 VDC - 10 A - KUL Series - Socket - Latching Dual Coil.
Product Highlights:
- Relay Type = Latching
- Relay Style = Latching
- KUL Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: 313931151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393115-1
-
Alias/AKA:KUL-11D15D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 50 °C
-
Coil Resistance:90 Ohm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$70.75
5
$70.05
10
$69.70
25
$69.35
50
$69.00
100
$68.66
250 +
$68.32
Click for Quote
Log in
to unlock special pricing