- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393104-2
3-1393104-2
TE Connectivity / AMP Brand
Power Relay - DPDT - 120 VAC - 10 A - KRPA Series - Socket - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay - DPDT - 120 VAC - 10 A - KRPA Series - Socket - Non Latching.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: 313931042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393104-2
-
Alias/AKA:KRPA-11AN-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
695
can ship 11/2/26
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$34.30
5
$22.77
10
$22.53
25
$20.59
50
$20.38
100
$20.28
250 +
$20.18
Click for Quote
Log in
to unlock special pricing