- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393100-9
3-1393100-9
TE Connectivity / AMP Brand
KCP-11-2500=KA/KB/KC/KR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
KCP-11-2500=KA/KB/KC/KR
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KCP Series
- Contact Arrangement = 2 Form C, DPDT
- Contact Current Rating = 2 A
Search Keywords: 313931009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393100-9
-
Alias/AKA:KCP-11-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:35.71 x 35.71 x 50.8 mm
-
Termination Style:8-Pin Circular Plug
-
Coil Current:N/A
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$90.91
5
$87.39
10
$86.08
15
$83.81
25
$82.55
50 +
$81.32
Click for Quote
Log in
to unlock special pricing