- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 3-1393030-0
3-1393030-0
TE Connectivity / AMP Brand
SSR-480D25=PANEL MOUNT,25A,600VAC-DC i/p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSR-480D25=PANEL MOUNT,25A,600VAC-DC i/p
Product Highlights:
- Paired SCR Output
- Relay Type = Solid State
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 25 Amps.
Search Keywords: 313930300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393030-0
-
Alias/AKA:SSR-480D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$73.30
10
$48.38
25
$45.38
50
$44.93
100
$44.49
150
$44.05
200 +
$43.61
Click for Quote
Log in
to unlock special pricing