- Home ›
- All Products›
- 3-1392010-7
3-1392010-7
TE Connectivity / AMP Brand
V23529B1225B237=SUB D FEDERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23529B1225B237=SUB D FEDERLEI
Product Highlights:
- 37 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: 313920107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1392010-7
-
Alias/AKA:V23529B1225B237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Retention:With
-
Contact Current Rating (Max):2.2 A
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Mating Retention Type:4-40 Screwlock
-
Number of Positions:37
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Contact Base Material:Copper Alloy
-
Shell Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Tin
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.108 in, 2.76 mm
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Gray
-
Connector Shell Size:4
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$28.22
500
$14.90
750
$10.24
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing