- Home ›
- All Products›
- 3-1392010-6
3-1392010-6
TE Connectivity / AMP Brand
V23529B1122C237=SUB D STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23529B1122C237=SUB D STIFTLEI
Search Keywords: 313920106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1392010-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Retention:With
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):2.2 A
-
Sealable:No
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Mating Retention Type:Threaded Insert, M3
-
Number of Positions:37
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.76 mm
-
Contact Size:Size 20
-
Connector Shell Size:4
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$17.55
50
$13.16
75
$12.28
100 +
$12.04
Click for Quote
Log in
to unlock special pricing