- Home ›
- All Products›
- 3-1392010-4
3-1392010-4
TE Connectivity / AMP Brand
V23529B1225C237=SUB D STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23529B1225C237=SUB D STIFTLEI
Search Keywords: 313920104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1392010-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:37
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:4-40 Screwlock
-
Sealable:No
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Mating Retention:With
-
Contact Current Rating (Max):2.2 A
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.76 mm
-
Contact Size:Size 20
-
Connector Shell Size:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$28.87
100
$17.76
150
$14.06
200 +
$13.78
Click for Quote
Log in
to unlock special pricing