- Home ›
- All Products›
- 3-1377175-0
3-1377175-0
TE Connectivity / AMP Brand
SMP 0-0926521-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0926521-1
Search Keywords: 313771750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377175-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Housing Material:Polypropylene
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Type:Tab & Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
30
$1.88
100
$1.58
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.27
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing