- Home ›
- All Products›
- 3-1377173-7
3-1377173-7
TE Connectivity / AMP Brand
SMP 0-0165017-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0165017-0
Search Keywords: 313771737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377173-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Quantity:50
-
Sealable:No
-
Packaging Method:Bag
-
Stud Size:M5
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.205 in, 5.21 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Product Length:1.307 in, 33.19 mm
-
Voltage Rating:600 V
-
Product Weight:2.289 g, .0807 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
38 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
250
$1.336
500
$1.002
750
$0.935
1,000 +
$0.916
Click for Quote
Log in
to unlock special pricing