- Home ›
- All Products›
- 3-1377173-4
3-1377173-4
TE Connectivity / AMP Brand
SMP 0-0160212-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0160212-0
Search Keywords: 313771734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377173-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Wire Insulation Support:Without
-
Packaging Quantity:100
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Size:#8 , M4
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.164 in, 4.17 mm
-
Operating Temperature Range:90 °C, 194 °F
-
Terminal Orientation:Flanged
-
Product Weight:.185 g, .0065 oz
-
Product Length:.782 in, 19.86 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,500
$1.729
3,000
$0.915
4,500
$0.644
6,000 +
$0.631
Click for Quote
Log in
to unlock special pricing