- Home ›
- All Products›
- 3-1377173-0
3-1377173-0
TE Connectivity / AMP Brand
SMP 0-0034166-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0034166-0
Search Keywords: 313771730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377173-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Sealable:No
-
Packaging Method:Bag
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Stud Size:#8 , M4
-
Stud Diameter:.171 in, 4.34 mm
-
Voltage Rating:600 V
-
Product Weight:.93 g, .0328 oz
-
Product Length:.92 in, 23.37 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
78 Weeks
can ship
12/8/27
Price (USD)
Qty
Unit Price
1,000
$1.207
2,000
$0.743
3,000
$0.588
4,000 +
$0.576
Click for Quote
Log in
to unlock special pricing