- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-1377172-6
3-1377172-6
TE Connectivity / AMP Brand
SMP 0-0160000-0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
SMP 0-0160000-0
Search Keywords: 313771726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377172-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:2 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$5.07
70
$4.99
150 +
$4.88
Click for Quote
Log in
to unlock special pricing