- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-1377172-1
3-1377172-1
TE Connectivity / AMP Brand
SMP 0-0322870-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0322870-0
Search Keywords: 313771721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Wire Size:2 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$4.63
300
$2.85
450
$2.25
600 +
$2.21
Click for Quote
Log in
to unlock special pricing