Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1376383-4

5MM POWER KEY 3P HDR ASSY YELL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5MM POWER KEY 3P HDR ASSY YELL
Search Keywords: 313763834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1376383-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: PRESS FIT
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1376383-4 RoHS compliant?
Yes, 3-1376383-4 is RoHS compliant.
What is the lead time for 3-1376383-4?
The standard lead time for 3-1376383-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,211
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.9315
400
$0.9292
600
$0.9268
1,000
$0.9245
1,600
$0.9222
3,200
$0.5675
4,800
$0.4493
6,400 +
$0.4403
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!