Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1376382-4

5mm B-T-W Conn. 2P HDR ASSEMBL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5mm B-T-W Conn. 2P HDR ASSEMBL
Search Keywords: 313763824
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1376382-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: PRESS FIT
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1376382-4 RoHS compliant?
Yes, 3-1376382-4 is RoHS compliant.
What is the lead time for 3-1376382-4?
The standard lead time for 3-1376382-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,978
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
100
19 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.6668
1,000
$0.6635
2,000
$0.6618
4,000
$0.4073
6,000
$0.3224
8,000 +
$0.3160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!