- Home ›
- All Products›
- 3-1355123-3
3-1355123-3
TE Connectivity / AMP Brand
MQS BU-GEH 60P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS BU-GEH 60P
Search Keywords: 313551233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1355123-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Number of Positions:60
-
Primary Product Color:Black
-
Number of Rows:4
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Serviceable:Yes
-
Operating Voltage:12 VDC
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.025 in, .059 in, .63 mm, 1.5 mm
-
Product Width:1.437 in, 36.5 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:2.388 in, 60.65 mm
-
Blank Cavity Position:24 , 36
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:With
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):30 A, 7.5 A
-
Contact Type:Receptacle
-
Primary Locking Feature:On the Terminal
-
Housing Material:PBT GF
-
Centerline (Pitch):.098 in, .137 in, 2.5 mm, 3.5 mm
-
Connector Height:1.693 in, 43 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Contact Size:.63mm , 1.5mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
42
$7.32
84
$5.49
126
$5.12
168 +
$5.02
Click for Quote
Log in
to unlock special pricing