Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1318120-3

DYNAMIC D-2 REC HSG 3P Z-KEY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-2 REC HSG 3P Z-KEY
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 3
  • Keyed
Search Keywords: 313181203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1318120-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1318120-3 RoHS compliant?
Yes, 3-1318120-3 is RoHS compliant.
What is the lead time for 3-1318120-3?
The standard lead time for 3-1318120-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,153
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1000
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3103
1,000
$0.3095
2,000
$0.2321
3,000
$0.2167
4,000 +
$0.2123
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!