Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

31265

The 31265 is an uninsulated, butted-seam ring tongue terminal designed for 22-16 AWG stranded wire with an #8/M4 stud size.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 31265 is an uninsulated, butted-seam ring tongue terminal designed for 22-16 AWG stranded wire with an #8/M4 stud size.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 31265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 31265
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31265 RoHS compliant?
Yes, 31265 is RoHS compliant.
What is the lead time for 31265?
The standard lead time for 31265 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Ships today, if you order in Buy all 709 in-stock or the regular minimum order quantity of 1000
Stock lot only:
709
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1694
1,000
$0.1540
3,000
$0.1473
5,000
$0.1452
8,000
$0.1432
25,000
$0.1352
50,000
$0.1220
100,000 +
$0.1217
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!