- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1241961-2
3-1241961-2
TE Connectivity / AMP Brand
STD TIM HOUSING MKII 2POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STD TIM HOUSING MKII 2POS
Search Keywords: 312419612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1241961-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,552
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$0.7201
2,500
$0.7183
5,000
$0.7166
8,000
$0.7147
16,000
$0.3772
24,000
$0.2594
32,000 +
$0.2542
Click for Quote
Log in
to unlock special pricing