- Home ›
- All Products›
- 3-1241961-1
3-1241961-1
TE Connectivity / AMP Brand
2POS STANDARD TIMER HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS STANDARD TIMER HOUSING
Search Keywords: 312419611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1241961-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Glow Wire Rating:Glow Wire
-
PCB Mount Retention:Without
-
Number of Positions:2
-
Packaging Quantity:3200
-
Housing Material:PA 6.6
-
Keying & Polarized Rib Location:1b
-
RAST Version:None
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Latch
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-2
-
Connector Product Type:Housing
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Connector Height:.547 in, 13.9 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Length:1 in, 25.5 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Locking Latch Between Cavity Number:1&2
-
Packaging Method:Box & Carton
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.2108
1,000
$0.1661
3,200
$0.1589
6,400
$0.1566
9,600
$0.1502
25,600
$0.1442
51,200
$0.1154
102,400 +
$0.1010
Click for Quote
Log in
to unlock special pricing