- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3-1236089-2
3-1236089-2
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 44 POS ST Panel Mount 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 44 POS ST Panel Mount 44 Terminal 1 Port
Search Keywords: 312360892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1236089-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$365.67
19
$203.78
28
$145.96
37 +
$143.04
Click for Quote
Log in
to unlock special pricing