- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P409-5S-B-12
311P409-5S-B-12
TE Connectivity / AMP Brand
Conn Housing RCP 50 POS 2.7mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 50 POS 2.7mm Crimp ST
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Accepts Contact Gender = Socket
- Density = Standard
Search Keywords: 311P4095SB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P409-5S-B-12
-
Alias/AKA:206805-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$108.01
5
$99.89
10
$94.56
25 +
$89.77
Click for Quote
Log in
to unlock special pricing