- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P409-5P-B-12
311P409-5P-B-12
TE Connectivity / AMP Brand
Conn Housing PL 50 POS 2.7mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 50 POS 2.7mm Crimp ST
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 50
Search Keywords: 311P4095PB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P409-5P-B-12
-
Alias/AKA:206804-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Ships today, if you order in
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$65.42
5
$63.69
10
$62.44
20
$62.12
50
$61.19
100 +
$60.57
Click for Quote
Log in
to unlock special pricing