Available Replacements
Possible Replacement
206802-2
206802-2

TE Connectivity / AMP Brand

In Stock: 222

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Housing PL 37 POS 2.7mm Crimp ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 37 POS 2.7mm Crimp ST
Search Keywords: 311P4094PB12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    311P409-4P-B-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    37
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$134.88
25
$52.83
50
$52.30
100
$51.78
250
$51.26
500
$50.73
1,000 +
$50.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!