- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P409-3S-B-12
311P409-3S-B-12
TE Connectivity / AMP Brand
Conn Housing RCP 25 POS 2.7mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 25 POS 2.7mm Crimp ST
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
Search Keywords: 311P4093SB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P409-3S-B-12
-
Alias/AKA:206801-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$86.96
5
$85.96
10
$83.38
20
$82.35
50
$80.16
100 +
$72.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT