- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P409-3P-B-12
311P409-3P-B-12
TE Connectivity / AMP Brand
Conn Housing PL 25 POS 2.7mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 25 POS 2.7mm Crimp ST
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
Search Keywords: 311P4093PB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P409-3P-B-12
-
Alias/AKA:206800-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$79.44
5
$78.13
10
$76.01
20
$74.43
50
$70.80
100 +
$65.04
Click for Quote
Log in
to unlock special pricing