- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P409-1S-B-12
311P409-1S-B-12
TE Connectivity / AMP Brand
Conn Housing RCP 9 POS 2.7mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 9 POS 2.7mm Crimp ST
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 9
Search Keywords: 311P4091SB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P409-1S-B-12
-
Alias/AKA:207253-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$52.97
5
$51.67
10
$50.73
25
$50.00
50
$49.72
100
$49.47
250 +
$49.22
Click for Quote
Log in
to unlock special pricing