- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P407-6P-B-15
311P407-6P-B-15
TE Connectivity / AMP Brand
Conn Housing PL 104 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 104 POS Crimp ST Panel Mount
Search Keywords: 311P4076PB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P407-6P-B-15
-
Alias/AKA:206066-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$175.03
5
$171.94
10
$170.61
20
$169.28
50
$139.89
100 +
$115.59
Click for Quote
Log in
to unlock special pricing