- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P407-5S-B-15
311P407-5S-B-15
TE Connectivity / AMP Brand
Conn D-Subminiature F 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Product Highlights:
- Connector
- Product Series = 90
- Housing Gender = Receptacle
- Accepts Contact Gender = Socket
- Density = High
Search Keywords: 311P4075SB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P407-5S-B-15
-
Alias/AKA:206505-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:78
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$198.90
5
$188.95
10
$179.51
20
$170.53
50
$142.11
100 +
$118.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT