- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P407-5P-B-15
311P407-5P-B-15
TE Connectivity / AMP Brand
Conn Housing M 78 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 78 POS Crimp ST Cable Mount
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
Search Keywords: 311P4075PB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P407-5P-B-15
-
Alias/AKA:206504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:78
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for out of Stock Qty:
8
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$147.83
5
$143.96
8
$143.24
15
$142.52
23
$141.81
30 +
$141.10
Click for Quote
Log in
to unlock special pricing