- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P407-3P-B-15
TE Connectivity / AMP Brand
311P407-3P-B-15
Conn D-Subminiature PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 44
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 311P407-3P-B-15 |
| Alias/AKA: | 206063-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 3 |
| Number of Contacts: | 44 |
| Operating Temperature: | -55 to 125 °C |