- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P407-2S-B-12
311P407-2S-B-12
TE Connectivity / AMP Brand
The 311P407-2S-B-12 is a 26-position, non-magnetic, high-density crimp receptacle from the AMPLIMITE Series 90 connector famil ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 311P407-2S-B-12 is a 26-position, non-magnetic, high-density crimp receptacle from the AMPLIMITE Series 90 connector family, qualified for NASA specifications.
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 26
Search Keywords: 311P4072SB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P407-2S-B-12
-
Alias/AKA:206501-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$113.71
25
$108.02
34
$102.62
50
$85.52
100
$71.05
250
$53.95
500
$50.00
1,000 +
$48.68
Click for Quote
Log in
to unlock special pricing