Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

311P407-2P-B-12

Conn Housing PL 26 POS 2.7mm Crimp ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing PL 26 POS 2.7mm Crimp ST
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 26
Search Keywords: 311P4072PB12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 311P407-2P-B-12
Alias/AKA: 206500-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Gender: PL
Number of Contacts: 26
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 311P407-2P-B-12 RoHS compliant?
Yes, 311P407-2P-B-12 is RoHS compliant.
What is the lead time for 311P407-2P-B-12?
The standard lead time for 311P407-2P-B-12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 3/4/27
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.81
5
$74.87
10
$71.13
25 +
$67.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!