- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P407-1P-B-15
311P407-1P-B-15
TE Connectivity / AMP Brand
Conn Housing PL 15 POS 2.7mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Housing PL 15 POS 2.7mm Crimp ST Cable Mount
Search Keywords: 311P4071PB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P407-1P-B-15
-
Alias/AKA:206498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$220.39
5
$219.84
7
$219.29
13
$145.33
20
$112.18
26 +
$109.94
Click for Quote
Log in
to unlock special pricing