- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 311P405-7P-B-15
311P405-7P-B-15
TE Connectivity / AMP Brand
Conn Housing PL 3 POS 6.83mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Housing PL 3 POS 6.83mm Crimp ST Panel Mount
Search Keywords: 311P4057PB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P405-7P-B-15
-
Alias/AKA:448153-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$102.59
5
$102.34
10
$102.07
25
$101.82
50
$53.91
75
$37.93
100 +
$37.18
Click for Quote
Log in
to unlock special pricing