- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P405-22P-B-12
311P405-22P-B-12
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 7Power/24Signal POS Crimp ST Panel Mount 31 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 7Power/24Signal POS Crimp ST Panel Mount 31 Terminal 1 Port Package
Search Keywords: 311P40522PB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P405-22P-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:7Power/24Signal
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$98.13
5
$94.34
10
$92.32
20
$90.47
50
$89.32
100 +
$74.93
Click for Quote
Log in
to unlock special pricing