- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P405-18S-B-12
311P405-18S-B-12
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Package
Search Keywords: 311P40518SB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P405-18S-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:21
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26