- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-117249-2
TE Connectivity / AMP Brand
3-117249-2
POST F-THRU 100 C/L PLATED
View Datasheet Accessories Notify Me
- Contact
- 2.54 mm Centerline
- Row Spacing = 5.08 mm
- Termination Post Length = 12.70 mm
- Pin
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-117249-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.