- Home ›
- All Products›
- 3-117249-1
3-117249-1
TE Connectivity / AMP Brand
POST F-THRU 100 C/L 30/1AU STP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POST F-THRU 100 C/L 30/1AU STP
Product Highlights:
- Contact
- Contact Type = Pin
- 2.54 mm Centerline
- Row Spacing = 5.08 mm
- Termination Post Length = 17.45 mm
Search Keywords: 31172491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-117249-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Wire Insulation Support:Without
-
Contact Type:Pin
-
Insulation Resistance:2000 MΩ
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Signal
-
Contact Resistance:8 mΩ
-
Packaging Method:Reel
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Orientation:Straight
-
Packaging Quantity:30000
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.687 in, 17.45 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Thickness (Recommended):.093 – .125 in, 2.36 – 3.18 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:.98425 µin, .025 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
15,000
$0.9309
30,000
$0.4754
45,000
$0.3236
60,000 +
$0.3172
Click for Quote
Log in
to unlock special pricing