- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 31160
DG R 22-16 COMM 22-18 MIL 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DG R 22-16 COMM 22-18 MIL 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 31160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:31160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 50
Stock lot only:
13
Minimum Order Quantity:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.9213
50
$0.8375
250
$0.6891
500
$0.6873
1,000
$0.6603
3,000
$0.6097
5,000
$0.5189
8,000
$0.5061
15,000 +
$0.4176
Click for Quote
Log in
to unlock special pricing