Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1123723-7

3.96 EP HDR ASSY 7P(BLUE)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 7P(BLUE)
Search Keywords: 311237237
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1123723-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1300
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 7
Maximum Voltage Rating: 250,250 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1123723-7 RoHS compliant?
Yes, 3-1123723-7 is RoHS compliant.
What is the lead time for 3-1123723-7?
The standard lead time for 3-1123723-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,100
Ships today, if you order in
MOQ for In Stock Qty:
1300
MOQ for out of Stock Qty:
6500
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,300
$0.4968
2,600
$0.4955
5,200
$0.4943
6,500
$0.4931
13,000
$0.2610
19,500
$0.1837
26,000 +
$0.1800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!