- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1123723-4
TE Connectivity / AMP Brand
3-1123723-4
3.96 EP HDR ASSY 4P(BLUE)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 4P(BLUE)
Search Keywords: 311237234
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1123723-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1123723-4 RoHS compliant?
Yes, 3-1123723-4 is RoHS compliant.
What is the lead time for 3-1123723-4?
The standard lead time for 3-1123723-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
7,500
$0.3692
15,000
$0.1954
22,500
$0.1375
30,000 +
$0.1348
Click for Quote
Log in
to unlock special pricing